CR75NP-270KC
Images are for reference only
See Product Specifications
See Product Specifications
851-CR75NP-270KC
CR75NP-270KC
Mfr.:
Description:
Power Inductors - SMD 27uH 1.3A 10% SMD PWR INDUCTOR
Power Inductors - SMD 27uH 1.3A 10% SMD PWR INDUCTOR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.227 | Rp15.227 | |
| Rp13.026 | Rp130.260 | |
| Rp11.998 | Rp299.950 | |
| Rp9.833 | Rp983.300 | |
| Rp9.301 | Rp2.325.250 | |
| Rp8.788 | Rp4.394.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp8.109 | Rp8.109.000 | |
| Rp8.072 | Rp16.144.000 | |
| Rp7.870 | Rp39.350.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
