RCP1317NP-472L
851-RCP1317NP-472L
RCP1317NP-472L
Mfr.:
Description:
Power Inductors - Leaded 4700uH 0.37A 15% THRU HOLE INDUCTOR
Power Inductors - Leaded 4700uH 0.37A 15% THRU HOLE INDUCTOR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.814 | Rp19.814 | |
| Rp16.805 | Rp168.050 | |
| Rp15.264 | Rp763.200 | |
| Rp11.925 | Rp1.192.500 | |
| Rp10.989 | Rp2.197.800 | |
| Rp10.384 | Rp5.192.000 | |
| Rp9.467 | Rp9.467.000 | |
| Rp9.155 | Rp22.887.500 | |
| Rp8.861 | Rp44.305.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
