CF4113HBL-1000U-A99

Sunon
369-CF4113HBL100UA99
CF4113HBL-1000U-A99

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, E12001220G-00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp754.754 Rp754.754
Rp615.141 Rp6.151.410
Rp538.088 Rp13.452.200
Rp537.905 Rp21.516.200

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
100 VAC to 240 VAC
Polybutylene Terephthalate (PBT)
Wire Leads - 2
CF
Bearing Type: Ball
Brand: Sunon
Current Type: EC
Features: Auto Restart
Product Type: EC Fans
Factory Pack Quantity: 40
Tradename: Eco EC
Part # Aliases: E12001220G-00
Unit Weight: 265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.