CF4113HBT-1000U-A99

Sunon
369-CF4113HBT100UA99
CF4113HBT-1000U-A99

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, E12001750G-00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
496 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp641.560 Rp641.560
Rp538.088 Rp5.380.880
Rp537.905 Rp21.516.200

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
100 VAC to 240 VAC
Polybutylene Terephthalate (PBT)
Wire Leads - 2
CF
Bearing Type: Ball
Brand: Sunon
Current Type: EC
Features: Auto Restart
Product Type: EC Fans
Factory Pack Quantity: 40
Tradename: Eco EC
Part # Aliases: E12001750G-00
Unit Weight: 265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.