DP201A-2123HST.GN

Sunon
369-DP201A2123HSTGN
DP201A-2123HST.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 85/105CFM, 0.25/0.30"H2O, Sleeve, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
30
Expected 06/08/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp461.585 Rp461.585
Rp371.323 Rp3.713.230
Rp361.967 Rp9.049.175
Rp301.792 Rp12.071.680

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
220 VAC to 240 VAC
105 CFM (3 m3/min)
Sleeve
48 dBA
2900 RPM
20 W
Aluminum
Quick Connect Terminal
DP
Brand: Sunon
Current Type: AC
Pressure Type: 0.3 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12003220G-00
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.