FG-6

Sunon
369-FG6
FG-6

Mfr.:

Description:
Fan Accessories Fan Finger Guard, 60mm, Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.724

Stock:
1.724 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.987 Rp28.987
Rp24.033 Rp240.330
Rp20.731 Rp518.275
Rp18.713 Rp1.871.300
Rp17.887 Rp4.471.750
Rp17.098 Rp8.549.000

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
50 mm x 6 mm
60 mm
60 mm
FG
Brand: Sunon
For Use With: 60 mm Fan
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: FG-06
Unit Weight: 11,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.