GE92252B1-000U-AC9
Images are for reference only
See Product Specifications
See Product Specifications
369-GE92252B1000UAC9
GE92252B1-000U-AC9
Mfr.:
Description:
DC Fans Axial Fan, 92x92x25mm, 24VDC, 75CFM, 0.35"H2O, Ball, Wire, Auto Restart, IP56
DC Fans Axial Fan, 92x92x25mm, 24VDC, 75CFM, 0.35"H2O, Ball, Wire, Auto Restart, IP56
In Stock: 83
-
Stock:
-
83 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp573.863 | Rp573.863 | |
| Rp449.844 | Rp4.498.440 | |
| Rp400.493 | Rp10.012.325 | |
| 2.520 | Quote |
Product Catalogs
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
