GF80251B1-000U-AE9
Images are for reference only
See Product Specifications
See Product Specifications
369-GF80251B1000UAE9
GF80251B1-000U-AE9
Mfr.:
Description:
DC Fans Axial Fan, 80x80x25mm, 12VDC, 60CFM, 0.41"H2O, Ball, Wire, Auto Restart, IP68
DC Fans Axial Fan, 80x80x25mm, 12VDC, 60CFM, 0.41"H2O, Ball, Wire, Auto Restart, IP68
In Stock: 24
-
Stock:
-
24 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp734.023 | Rp734.023 | |
| Rp587.622 | Rp5.876.220 | |
| Rp546.894 | Rp13.672.350 | |
| Rp526.163 | Rp26.308.150 | |
| Rp520.476 | Rp130.119.000 | |
| 500 | Quote |
Product Catalogs
Technical Resources
Test/Quality Data
Videos
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
