GF80321B1-000U-AC9
Images are for reference only
See Product Specifications
See Product Specifications
369-GF80321B1000UAC9
GF80321B1-000U-AC9
Mfr.:
Description:
DC Fans Axial Fan, 80x80x32mm, 12VDC, 59.4CFM, 0.36"H2O, Ball, Wire, Auto Restart, IP56
DC Fans Axial Fan, 80x80x32mm, 12VDC, 59.4CFM, 0.36"H2O, Ball, Wire, Auto Restart, IP56
In Stock: 8
-
Stock:
-
8 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp505.065 | Rp505.065 | |
| Rp438.653 | Rp4.386.530 | |
| Rp418.656 | Rp10.466.400 | |
| Rp353.161 | Rp17.658.050 |
Product Catalogs
Technical Resources
Test/Quality Data
Videos
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
