GF92251B1-000U-AE9
Images are for reference only
See Product Specifications
See Product Specifications
369-GF92251B1000UAE9
GF92251B1-000U-AE9
Mfr.:
Description:
DC Fans Axial Fan, 92x92x25mm, 12VDC, 75CFM, 0.35"H2O, Ball, Wire, Auto Restart, IP68
DC Fans Axial Fan, 92x92x25mm, 12VDC, 75CFM, 0.35"H2O, Ball, Wire, Auto Restart, IP68
In Stock: 61
-
Stock:
-
61 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp744.114 | Rp744.114 | |
| Rp671.831 | Rp6.718.310 | |
| Rp646.330 | Rp16.158.250 | |
| Rp603.767 | Rp33.810.952 |
Product Catalogs
Technical Resources
Test/Quality Data
Videos
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
