LA001-018A81DY

Sunon
369-LA001018A81DY
LA001-018A81DY

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates LED Fansink, Cooling Module, 86x30.4mm Round, 5VDC, 17.3dBA, Vapo, Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp210.979 Rp42.195.800
Rp204.741 Rp51.185.250
Rp200.338 Rp100.169.000
Rp197.036 Rp197.036.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Aluminum
86 mm
Fansink
Brand: Sunon
Product: Fansinks
Product Type: LED Heat Sinks
Series: LA
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Width: 86 mm
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8541900080
TARIC:
8541900000
ECCN:
EAR99

LED Cooling Solutions

Sunon LED Cooling Solutions are cooling modules for LED light engine manufacturers. Sunon Cooling Solutions make it easy for users to select or design the thermal solution parts needed for their electrical products. Sunon fans (cooling, dustproof, and waterproof), blowers, and coolers are used in a wide range of industries and applications. These solutions are ideal for food and beverage, telecom/server, medical, stage lighting, 3D printing, thin blowers, power tools, cold plates, and more.

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.