LA004-025B83DY
Images are for reference only
See Product Specifications
See Product Specifications
369-LA004025B83DY
LA004-025B83DY
Mfr.:
Description:
LED Heat Sinks & Thermal Substrates LED Fansink, Cooling Module, 86x45.4mm Round, 12VDC, 2.8W, 17dBA, Vapo, Black
LED Heat Sinks & Thermal Substrates LED Fansink, Cooling Module, 86x45.4mm Round, 12VDC, 2.8W, 17dBA, Vapo, Black
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp281.978 | Rp56.395.600 | |
| Rp274.089 | Rp68.522.250 | |
| Rp268.585 | Rp134.292.500 | |
| 1.000 | Quote |
Datasheet
Application Notes
Other
Product Catalogs
Technical Resources
Videos
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8541900080
- TARIC:
- 8541900000
- ECCN:
- EAR99
Indonesia
