MF80251V2-1000U-A99
Images are for reference only
See Product Specifications
See Product Specifications
369-MF80251V21UA99
MF80251V2-1000U-A99
Mfr.:
Description:
DC Fans Axial Fan, 80x80x25mm, 12VDC, 37CFM, 0.15"H2O, Vapo, Wire, Auto Restart
DC Fans Axial Fan, 80x80x25mm, 12VDC, 37CFM, 0.15"H2O, Vapo, Wire, Auto Restart
In Stock: 217
-
Stock:
-
217 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp90.629 | Rp90.629 | |
| Rp86.043 | Rp860.430 | |
| Rp82.190 | Rp2.054.750 | |
| Rp74.118 | Rp18.529.500 | |
| Rp71.916 | Rp35.958.000 | |
| Rp66.963 | Rp66.963.000 |
Product Catalogs
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
