PF80381B2-1000U-A9H

Sunon
369-PF80381B2100UA9H
PF80381B2-1000U-A9H

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 84.1CFM, Ball, 2x Lead Wires, Low Vibration

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp520.109 Rp520.109
Rp463.053 Rp4.630.530
Rp445.441 Rp11.136.025
Rp391.871 Rp19.593.550

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
38 mm
80 mm
80 mm
12 VDC
84.1 CFM
6400 RPM
Ball
54.5 dBA
10.44 W
Auto Restart
Thermoplastic (TP)
Wire Leads - 2
PF
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Lead Length: 310 mm
Life: 70000 Hour
Pressure Type: 0.74 inH2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08107140G-00
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0