PMD2406PTVX-A.U.GN
Images are for reference only
See Product Specifications
See Product Specifications
369-PMD2406PTVXAUGN
PMD2406PTVX-A.U.GN
Mfr.:
Description:
DC Fans Axial Fan, 60x60x25mm, 24VDC, 40CFM, 0.64"H2O, Vapo, Wire, Auto Restart
DC Fans Axial Fan, 60x60x25mm, 24VDC, 40CFM, 0.64"H2O, Vapo, Wire, Auto Restart
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 952
-
Stock:
-
952 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp294.086 | Rp294.086 | |
| Rp237.764 | Rp2.377.640 | |
| Rp233.728 | Rp5.843.200 | |
| Rp225.839 | Rp11.291.950 | |
| Rp215.932 | Rp43.186.400 | |
| Rp198.687 | Rp119.212.200 |
Datasheet
EOL
Models
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
