KRL1220D-M-R068-F-T5
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL1220DMR068FT5
KRL1220D-M-R068-F-T5
Mfr.:
Description:
Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.068 ohm 1% 50ppm, AEC Q200 Qualified
Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.068 ohm 1% 50ppm, AEC Q200 Qualified
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.907 | Rp9.907 | |
| Rp7.540 | Rp75.400 | |
| Rp5.742 | Rp143.550 | |
| Rp3.192 | Rp319.200 | |
| Rp2.679 | Rp669.750 | |
| Rp2.312 | Rp1.156.000 | |
| Rp2.110 | Rp2.110.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.798 | Rp8.990.000 | |
| Rp1.669 | Rp16.690.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
