KRL1632-C-R056-F-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL1632CR056F-T1
KRL1632-C-R056-F-T1
Mfr.:
Description:
Current Sense Resistors - SMD 0.5W 56m ohm 1% 3.2 x 1.6 Metal Foil
Current Sense Resistors - SMD 0.5W 56m ohm 1% 3.2 x 1.6 Metal Foil
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.760 | Rp13.760 | |
| Rp8.751 | Rp87.510 | |
| Rp6.843 | Rp171.075 | |
| Rp4.697 | Rp469.700 | |
| Rp3.981 | Rp995.250 | |
| Rp3.871 | Rp1.935.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.284 | Rp3.284.000 | |
| Rp2.734 | Rp13.670.000 | |
| Rp2.532 | Rp25.320.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
