KRL1632E-M-R006-G-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL1632EMR006GT1
KRL1632E-M-R006-G-T1
Mfr.:
Description:
Current Sense Resistors - SMD Current Sense Resistors 1206 0.75W 0.006 ohm 2% 100ppm
Current Sense Resistors - SMD Current Sense Resistors 1206 0.75W 0.006 ohm 2% 100ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.292 | Rp12.292 | |
| Rp7.779 | Rp77.790 | |
| Rp6.073 | Rp151.825 | |
| Rp4.165 | Rp416.500 | |
| Rp3.596 | Rp899.000 | |
| Rp3.247 | Rp1.623.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.825 | Rp2.825.000 | |
| Rp2.568 | Rp12.840.000 | |
| Rp2.495 | Rp24.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
