KRL2012E-M-R004-F-T5
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL2012EMR004FT5
KRL2012E-M-R004-F-T5
Mfr.:
Description:
Current Sense Resistors - SMD 1W 4m ohm 1%
Current Sense Resistors - SMD 1W 4m ohm 1%
Datasheet:
In Stock: 5.761
-
Stock:
-
5.761 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.907 | Rp9.907 | |
| Rp6.329 | Rp63.290 | |
| Rp4.770 | Rp119.250 | |
| Rp4.275 | Rp427.500 | |
| Rp3.706 | Rp926.500 | |
| Rp3.357 | Rp1.678.500 | |
| Rp3.064 | Rp3.064.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.568 | Rp12.840.000 | |
| Rp2.385 | Rp23.850.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
