KRL2012E-M-R033-F-T5
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL2012EMR033FT5
KRL2012E-M-R033-F-T5
Mfr.:
Description:
Current Sense Resistors - SMD 1W 33m ohm 1%
Current Sense Resistors - SMD 1W 33m ohm 1%
Datasheet:
In Stock: 870
-
Stock:
-
870Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 25/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.191 | Rp11.191 | |
| Rp7.210 | Rp72.100 | |
| Rp5.449 | Rp136.225 | |
| Rp4.788 | Rp478.800 | |
| Rp4.165 | Rp1.041.250 | |
| Rp3.779 | Rp1.889.500 | |
| Rp3.449 | Rp3.449.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.899 | Rp14.495.000 | |
| Rp2.697 | Rp26.970.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
