KRL3264D-C-R008-G-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL3264DCR008GT1
KRL3264D-C-R008-G-T1
Mfr.:
Description:
Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.008 ohm 2% 100ppm
Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.008 ohm 2% 100ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.382 | Rp22.382 | |
| Rp12.861 | Rp128.610 | |
| Rp10.476 | Rp261.900 | |
| Rp7.907 | Rp790.700 | |
| Rp7.008 | Rp1.752.000 | |
| Rp6.311 | Rp3.155.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.394 | Rp5.394.000 | |
| Rp5.192 | Rp25.960.000 | |
| Rp5.008 | Rp50.080.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
