KRL3264D-M-R022-F-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL3264DMR022FT1
KRL3264D-M-R022-F-T1
Mfr.:
Description:
Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.022 ohm 1% 50ppm
Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.022 ohm 1% 50ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.713 | Rp18.713 | |
| Rp10.714 | Rp107.140 | |
| Rp8.733 | Rp218.325 | |
| Rp6.733 | Rp673.300 | |
| Rp5.889 | Rp1.472.250 | |
| Rp5.357 | Rp2.678.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.063 | Rp5.063.000 | |
| Rp4.697 | Rp23.485.000 | |
| Rp4.550 | Rp45.500.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
