KRL6432-C-R009-F-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL6432CR009F-T1
KRL6432-C-R009-F-T1
Mfr.:
Description:
Current Sense Resistors - SMD 2W 9m ohm 1% 6.3 x 3.1 Metal Foil
Current Sense Resistors - SMD 2W 9m ohm 1% 6.3 x 3.1 Metal Foil
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp39.811 | Rp39.811 | |
| Rp23.483 | Rp234.830 | |
| Rp21.098 | Rp527.450 | |
| Rp16.566 | Rp1.656.600 | |
| Rp14.181 | Rp3.545.250 | |
| Rp14.071 | Rp7.035.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp11.962 | Rp11.962.000 | |
| Rp10.916 | Rp54.580.000 | |
| Rp10.421 | Rp104.210.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
