KRL6432D-M-R007-F-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL6432DMR007FT1
KRL6432D-M-R007-F-T1
Mfr.:
Description:
Current Sense Resistors - SMD Current Sensing Resistors 2512(Long Side 1225) 3.0W 0.007 ohm 1% 50ppm, AEC Q200 Qualified
Current Sense Resistors - SMD Current Sensing Resistors 2512(Long Side 1225) 3.0W 0.007 ohm 1% 50ppm, AEC Q200 Qualified
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.372 | Rp31.372 | |
| Rp17.997 | Rp179.970 | |
| Rp14.658 | Rp366.450 | |
| Rp10.989 | Rp1.098.900 | |
| Rp9.815 | Rp2.453.750 | |
| Rp8.494 | Rp4.247.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp7.504 | Rp7.504.000 | |
| Rp7.192 | Rp35.960.000 | |
| Rp6.990 | Rp69.900.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
