KRL9045-C-R009-F-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-KRL9045CR009F-T1
KRL9045-C-R009-F-T1
Mfr.:
Description:
Current Sense Resistors - SMD 4W 9m ohm 1% 8.9 x 4.5 Metal Foil
Current Sense Resistors - SMD 4W 9m ohm 1% 8.9 x 4.5 Metal Foil
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp17.264 | Rp17.264.000 | |
| Rp17.043 | Rp85.215.000 | |
| Rp16.511 | Rp165.110.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
