RG0603P-103-B-T10
Images are for reference only
See Product Specifications
See Product Specifications
754-RG0603P-103-B
RG0603P-103-B-T10
Mfr.:
Description:
Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 10K ohm, 0.1%, 25ppm AEC Q200 Qualified Anti-sulfur
Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 10K ohm, 0.1%, 25ppm AEC Q200 Qualified Anti-sulfur
Datasheet:
In Stock: 16.560
-
Stock:
-
16.560 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.669 | Rp3.669 | |
| Rp2.697 | Rp26.970 | |
| Rp2.550 | Rp255.000 | |
| Rp2.367 | Rp591.750 | |
| Rp2.238 | Rp1.119.000 | |
| Rp2.128 | Rp2.128.000 | |
| Rp1.963 | Rp9.815.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.871 | Rp18.710.000 | |
| Rp1.835 | Rp36.700.000 | |
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
