RG1005P-202-B-T5
Images are for reference only
See Product Specifications
See Product Specifications
754-RG1005P-202-B-T5
RG1005P-202-B-T5
Mfr.:
Description:
Thin Film Resistors - SMD 1/16W 2K Ohms 0.1% 0402 25ppm
Thin Film Resistors - SMD 1/16W 2K Ohms 0.1% 0402 25ppm
Datasheet:
In Stock: 27.380
-
Stock:
-
27.380 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.890 | Rp18.900 | |
| Rp1.780 | Rp178.000 | |
| Rp1.651 | Rp412.750 | |
| Rp1.578 | Rp789.000 | |
| Rp1.486 | Rp1.486.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.413 | Rp7.065.000 | |
| Rp1.321 | Rp13.210.000 | |
| Rp1.284 | Rp32.100.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
