RG1005P-473-B-T5
Images are for reference only
See Product Specifications
See Product Specifications
754-RG1005P-473-BT5
RG1005P-473-B-T5
Mfr.:
Description:
Thin Film Resistors - SMD 1/16W 47K Ohms 0.1% 0402 25ppm
Thin Film Resistors - SMD 1/16W 47K Ohms 0.1% 0402 25ppm
Datasheet:
In Stock: 42.846
-
Stock:
-
42.846 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp1.504 | Rp15.040 | |
| Rp1.431 | Rp143.100 | |
| Rp1.321 | Rp330.250 | |
| Rp1.248 | Rp1.248.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.192 | Rp5.960.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
