RG1608N-104-W-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-RG1608N-104-W-T1
RG1608N-104-W-T1
Mfr.:
Description:
Thin Film Resistors - SMD 1/10W 100K Ohm .05% 0603 10ppm
Thin Film Resistors - SMD 1/10W 100K Ohm .05% 0603 10ppm
Datasheet:
In Stock: 10.858
-
Stock:
-
10.858 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.457 | Rp10.457 | |
| Rp7.632 | Rp76.320 | |
| Rp7.100 | Rp710.000 | |
| Rp6.733 | Rp1.683.250 | |
| Rp6.476 | Rp3.238.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp6.073 | Rp6.073.000 | |
| Rp5.797 | Rp28.985.000 | |
| Rp5.430 | Rp54.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp10.090
Min:
1
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
