RG1608P-7681-B-T5
Images are for reference only
See Product Specifications
See Product Specifications
754-RG1608P-7681-BT5
RG1608P-7681-B-T5
Mfr.:
Description:
Thin Film Resistors - SMD 1/10W 7.68K Ohm 0.1% 0603 25ppm
Thin Film Resistors - SMD 1/10W 7.68K Ohm 0.1% 0603 25ppm
Datasheet:
In Stock: 24.965
-
Stock:
-
24.965 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp1.614 | Rp16.140 | |
| Rp1.523 | Rp152.300 | |
| Rp1.413 | Rp353.250 | |
| Rp1.339 | Rp669.500 | |
| Rp1.266 | Rp1.266.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.119 | Rp5.595.000 | |
| Rp991 | Rp9.910.000 | |
| Rp972 | Rp24.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
