RG1608V-9310-P-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-RG1608V-9310-PT1
RG1608V-9310-P-T1
Mfr.:
Description:
Thin Film Resistors - SMD 1/10W 931 Ohms 0.02% 0603 5ppm
Thin Film Resistors - SMD 1/10W 931 Ohms 0.02% 0603 5ppm
Datasheet:
In Stock: 740
-
Stock:
-
740 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.242 | Rp37.242 | |
| Rp31.005 | Rp310.050 | |
| Rp27.152 | Rp678.800 | |
| Rp25.868 | Rp2.586.800 | |
| Rp24.217 | Rp6.054.250 | |
| Rp23.116 | Rp11.558.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp22.382 | Rp22.382.000 | |
| Rp21.648 | Rp43.296.000 | |
| Rp21.098 | Rp105.490.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
