RG2012P-154-B-T5
Images are for reference only
See Product Specifications
See Product Specifications
754-RG2012P-154-B-T5
RG2012P-154-B-T5
Mfr.:
Description:
Thin Film Resistors - SMD 1/8W 150K Ohms 0.1% 0805 25ppm
Thin Film Resistors - SMD 1/8W 150K Ohms 0.1% 0805 25ppm
Datasheet:
In Stock: 14.858
-
Stock:
-
14.858 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.229 | Rp12.290 | |
| Rp1.174 | Rp117.400 | |
| Rp1.082 | Rp270.500 | |
| Rp1.027 | Rp513.500 | |
| Rp972 | Rp972.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp917 | Rp4.585.000 | |
| Rp862 | Rp8.620.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
