RG2012P-363-W-T5
Images are for reference only
See Product Specifications
See Product Specifications
754-RG2012P-363-WT5
RG2012P-363-W-T5
Mfr.:
Description:
Thin Film Resistors - SMD 1/8W 36K Ohms 0.05% 0805 25ppm
Thin Film Resistors - SMD 1/8W 36K Ohms 0.05% 0805 25ppm
Datasheet:
In Stock: 4.397
-
Stock:
-
4.397 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 4397 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.558 | Rp11.558 | |
| Rp8.201 | Rp82.010 | |
| Rp5.687 | Rp568.700 | |
| Rp5.063 | Rp1.265.750 | |
| Rp4.568 | Rp2.284.000 | |
| Rp4.421 | Rp4.421.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.229 | Rp16.145.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
