RG2012V-821-P-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-RG2012V-821-PT1
RG2012V-821-P-T1
Mfr.:
Description:
Thin Film Resistors - SMD 1/8W 820 Ohms 0.02% 0805 5ppm
Thin Film Resistors - SMD 1/8W 820 Ohms 0.02% 0805 5ppm
Datasheet:
In Stock: 782
-
Stock:
-
782 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp38.160 | Rp38.160 | |
| Rp31.739 | Rp317.390 | |
| Rp27.886 | Rp697.150 | |
| Rp26.418 | Rp2.641.800 | |
| Rp24.767 | Rp6.191.750 | |
| Rp24.217 | Rp12.108.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp22.933 | Rp22.933.000 | |
| Rp22.199 | Rp44.398.000 | |
| Rp21.648 | Rp108.240.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
