RG3216P-8873-B-T1
Images are for reference only
See Product Specifications
See Product Specifications
754-RG3216P-8873-BT1
RG3216P-8873-B-T1
Mfr.:
Description:
Thin Film Resistors - SMD 1/4W 887K Ohms 0.1% 1206 25ppm
Thin Film Resistors - SMD 1/4W 887K Ohms 0.1% 1206 25ppm
Datasheet:
In Stock: 13.500
-
Stock:
-
13.500 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp3.229 | Rp32.290 | |
| Rp3.064 | Rp306.400 | |
| Rp2.844 | Rp711.000 | |
| Rp2.752 | Rp1.376.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.532 | Rp2.532.000 | |
| Rp2.458 | Rp12.290.000 | |
| Rp2.312 | Rp23.120.000 | |
| Rp2.238 | Rp55.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
