RL0510S-R51-F
Images are for reference only
See Product Specifications
See Product Specifications
754-RL0510S-R51-F
RL0510S-R51-F
Mfr.:
Description:
Current Sense Resistors - SMD 1/6W 0.51 Ohm 1% 0402 200ppm
Current Sense Resistors - SMD 1/6W 0.51 Ohm 1% 0402 200ppm
Datasheet:
In Stock: 12.448
-
Stock:
-
12.448 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp1.926 | Rp19.260 | |
| Rp1.651 | Rp41.275 | |
| Rp1.559 | Rp155.900 | |
| Rp1.449 | Rp362.250 | |
| Rp1.376 | Rp688.000 | |
| Rp1.284 | Rp1.284.000 | |
| Rp1.174 | Rp5.870.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.064 | Rp10.640.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
