RL1220T-R033-J
Images are for reference only
See Product Specifications
See Product Specifications
754-RL1220T-R033-J
RL1220T-R033-J
Mfr.:
Description:
Current Sense Resistors - SMD 1/4W 0.033ohm 5%
Current Sense Resistors - SMD 1/4W 0.033ohm 5%
Datasheet:
In Stock: 4.102
-
Stock:
-
4.102 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.853 | Rp3.853 | |
| Rp2.422 | Rp24.220 | |
| Rp1.798 | Rp44.950 | |
| Rp1.596 | Rp159.600 | |
| Rp1.376 | Rp344.000 | |
| Rp1.229 | Rp614.500 | |
| Rp1.119 | Rp1.119.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp899 | Rp4.495.000 | |
| Rp826 | Rp8.260.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
