RL1632R-R100-F
Images are for reference only
See Product Specifications
See Product Specifications
754-RL1632R-R100-F
RL1632R-R100-F
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W 0.1ohm 1%
Current Sense Resistors - SMD 1/2W 0.1ohm 1%
Datasheet:
In Stock: 14.454
-
Stock:
-
14.454Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
14.340Expected 23/06/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.540 | Rp9.540 | |
| Rp6.109 | Rp61.090 | |
| Rp4.623 | Rp115.575 | |
| Rp4.128 | Rp412.800 | |
| Rp3.577 | Rp894.250 | |
| Rp3.247 | Rp1.623.500 | |
| Rp2.954 | Rp2.954.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.422 | Rp12.110.000 | |
| Rp2.257 | Rp22.570.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
