RL3720S-R15-G
Images are for reference only
See Product Specifications
See Product Specifications
754-RL3720S-R15-G
RL3720S-R15-G
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W 0.15ohm 2%
Current Sense Resistors - SMD 1/2W 0.15ohm 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.209 | Rp13.209 | |
| Rp8.366 | Rp83.660 | |
| Rp6.531 | Rp163.275 | |
| Rp4.476 | Rp447.600 | |
| Rp3.816 | Rp954.000 | |
| Rp3.449 | Rp1.724.500 | |
| Rp3.137 | Rp3.137.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.293 | Rp9.172.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
