RL7520WT-R005-J
754-RL7520WT-R005-J
RL7520WT-R005-J
Mfr.:
Description:
Current Sense Resistors - SMD 2W 0.005 Ohm 5% 0830 350ppm
Current Sense Resistors - SMD 2W 0.005 Ohm 5% 0830 350ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp3.944 | Rp15.776.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
