RS2012P-101-D-T5-3

Susumu
754-RS2012P-101-DT53
RS2012P-101-D-T5-3

Mfr.:

Description:
Thin Film Resistors - SMD 0.125W 100ohm 0.5% 25ppm AEC Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.443

Stock:
3.443 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.320 Rp5.320
Rp3.908 Rp39.080
Rp3.688 Rp368.800
Rp3.431 Rp857.750
Rp3.247 Rp1.623.500
Rp3.100 Rp3.100.000
Full Reel (Order in multiples of 5000)
Rp2.679 Rp13.395.000
Rp2.568 Rp25.680.000
Rp2.513 Rp62.825.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RS
100 Ohms
0.5 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.4 mm (0.016 in)
- 55 C
+ 155 C
AEC-Q200
125 mW (1/8 W)
150 V
Brand: Susumu
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Unit Weight: 6,381 mg
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
8533100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

RS Audio Thin Film Chip Resistors

Susumu RS Audio Thin Film Chip Resistors are high-precision and AEC-Q200 compliant. The low noise, automotive-grade resistors are rated at 150V and have a small temperature coefficient rating of ±25ppm/℃. The RS series is designed for audio applications including cars, smartphones, and theater sound setups. Susumu RS Thin Film Chip Resistors feature a precision resistance tolerance of ±0.1%. The resistors are lead-free, halogen-free, and RoHS compliant.