SFSD0512N1AS1TO-I-ME-231-STD

Swissbit
922-AS1TO-I-ME-231
SFSD0512N1AS1TO-I-ME-231-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-600u, 512 MB, SLC Flash, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp605.601 Rp605.601

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SDHC/SDXC Cards
512 MB
UHS-I
16 MB/s
33 MB/s
SLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-600u
Active Mode Current: 75 mA
Application: Industrial, Medical
Brand: Swissbit
Length: 15 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 0.7 mm
Width: 11 mm
Part # Aliases: 609700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-600u Industrial microSD Memory Cards

Swissbit S-600u Industrial microSD Memory Cards have capacities of 512M, 1G, and 2GBytes and an extended operating temperature range of -25°C to 85°C or an industrial operating temperature range of -40°C to 85°C. The Swissbit S-600u is fully compliant with SD Memory Card specification 3.0. The S-600u form factor is a standard microSD memory card (15.0mm x 11.0mm x 0.7 (1.0mm)). The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.

S-600 Industrial SD/SDHC Memory Cards

Swissbit S-600 Industrial SD/SDHC Memory Cards have capacities of 512M, 1G, 2G, 4G, 8G, 16G, and 32GBytes and an extended operating temperature range of -25°C to 85°C or industrial operating temperature range of -40°C to 85°C. The Swissbit S-600 is fully compliant with SD Memory Card specification 5.0 (4-32GB) / 3.0 (512MB-2GB). The S-600 form factor is a standard SD memory card (32.0mm x 24.0mm x 2.1mm) with a write protect slider. The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.