SFSD064GL2AM1TO-E-PL-21P-STD

Swissbit
922-607899
SFSD064GL2AM1TO-E-PL-21P-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-56, 64 GB, 3D PSLC Flash, -25 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.816.845 Rp2.816.845
Rp2.597.794 Rp25.977.940
Rp2.512.668 Rp62.816.700
Rp2.449.008 Rp122.450.400
100 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SD Cards
64 GB
90 MB/s
95 MB/s
PSLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-56
Active Mode Current: 120 mA, 160 mA
Brand: Swissbit
Connector Type: SD
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: S-56
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 607899
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.