332AX

Switchcraft
502-332AX
332AX

Mfr.:

Description:
Phone Connectors ADAPTOR PHONE TO MIK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp366.920 Rp366.920
Rp329.127 Rp3.291.270
Rp319.220 Rp7.980.500
Rp319.037 Rp15.951.850
1.000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Cable
Not Switched
Screw
Nickel
Adapter
Straight
Dual-Jax
Brand: Switchcraft
Color: Nickel
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 29,094 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.