35PM2A

Switchcraft
502-35PM2A
35PM2A

Mfr.:

Description:
Phone Connectors 3.5MM MONO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp128.055 Rp128.055
Rp118.699 Rp1.186.990
Rp117.781 Rp2.355.620
Rp100.353 Rp5.017.650
Rp95.216 Rp9.521.600
Rp93.932 Rp18.786.400
Rp86.043 Rp43.021.500
Rp78.154 Rp78.154.000
Rp77.237 Rp154.474.000

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:
3.5 mm, 1/8 in
Female
2 Position
Chassis (Panel)
Switched
Screw
Nickel
48 V
Straight
35PM
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Rating: 250 mA
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 3,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.