AAA3FZH
Images are for reference only
See Product Specifications
See Product Specifications
502-AAA3FZH
AAA3FZH
Mfr.:
Description:
XLR Connectors 3Pin, 14 AWG Sealed Female XLR Connector
XLR Connectors 3Pin, 14 AWG Sealed Female XLR Connector
Datasheet:
In Stock: 93
-
Stock:
-
93 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp175.755 | Rp175.755 | |
| Rp164.747 | Rp1.647.470 | |
| Rp154.840 | Rp7.742.000 | |
| Rp109.159 | Rp10.915.900 | |
| Rp108.241 | Rp21.648.200 | |
| Rp106.223 | Rp53.111.500 | |
| Rp104.389 | Rp104.389.000 | |
| Rp103.655 | Rp207.310.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536690030
- USHTS:
- 8536694020
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
