AAA4FBZ
Images are for reference only
See Product Specifications
See Product Specifications
502-AAA4FBZ
AAA4FBZ
Mfr.:
Description:
XLR Connectors 4Pin, 14 AWG Female XLR Connector
XLR Connectors 4Pin, 14 AWG Female XLR Connector
Datasheet:
In Stock: 79
-
Stock:
-
79 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp187.863 | Rp187.863 | |
| Rp179.607 | Rp1.796.070 | |
| Rp155.207 | Rp7.760.350 | |
| Rp154.657 | Rp15.465.700 | |
| Rp149.520 | Rp149.520.000 | |
| 2.500 | Quote |
Datasheet
- CNHTS:
- 8536690000
- CAHTS:
- 8536690030
- USHTS:
- 8536694020
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia

There is a running change effective immediately on Switchcraft
AAA XLR connectors where the outer shell is slightly altered for
easier labeling. The functionality did not change, but there is
a possibility the customer will receive both types of outer
shells.
For further questions, please contact a Mouser Technical Support
Representative.
5-0412-10