EHRJ45D6ABM3

Switchcraft
502-EHRJ45D6ABM3
EHRJ45D6ABM3

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 CAT6A Diecast Hsg M3 Tapped Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
100
Expected 09/06/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp452.596 Rp452.596
Rp384.716 Rp3.847.160
Rp360.682 Rp7.213.640
Rp343.437 Rp17.171.850
Rp326.926 Rp32.692.600
Rp302.526 Rp60.505.200
Rp291.885 Rp145.942.500

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Modular
Jack (Female) to Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6a
Flange Mount
Straight
1.5 A
1 kV
- 10 C
+ 60 C
Black Chrome
EJRJ45
Bulk
Accessory Type: Mounting Flange
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Resistance: 500 MOhms
Mounting Direction: Rear
Number of Contacts: 1 Contact
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99