MDSMT3BRATRX

Switchcraft
502-MDSMT3BRATRX
MDSMT3BRATRX

Mfr.:

Description:
Phone Connectors SMT 2.5 STEREO REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.516 Rp47.516
Rp47.149 Rp4.714.900
Rp39.994 Rp19.997.000
Full Reel (Order in multiples of 1000)
Rp33.757 Rp33.757.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
3 Position
Chassis (Panel)
Switched
Solder
Silver
250 V
Right Angle
MDSMT
Reel
Cut Tape
MouseReel
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Rating: 3 A
Product Type: Phone Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Unit Weight: 3,576 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDSMT 2.5mm Surface Mount Jacks

Switchcraft MDSMT 2.5mm Surface Mount Jacks are more durable than PC mount jacks despite their much smaller size. Switchcraft MDSMT right-angle jacks feature a 250V voltage rating and are rated for 5000 minimum insertion/withdrawal cycles. The series offers a variety of circuit configurations in mono or stereo.