MT48K3NNX

Switchcraft
502-MT48K3NNX
MT48K3NNX

Mfr.:

Description:
Audio & Video Patch Panels 3 1/2 UN-WIRED P-KI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.131.069 Rp11.131.069

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio & Video Patch Panels
RoHS:  
Longframe
48 Position
3.5 in (2 Rack Units)
Non-Normalled
8.8 in
MT48
Brand: Switchcraft
Contact Material: Steel
Contact Plating: Gold
Packaging: Tray
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.